807-041-401-108

Heilind Number:EDA807-041-401-108
Manufacturer:EDAC
Manufacturer Number:807-041-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-401-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Its robust construction features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With a single row configuration and 41 positions, this connector offers ample connectivity options for your PCB assembly needs. The contact material, composed of Copper Alloy, guarantees low resistance and high conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precision and stability are maintained during the connection process. Whether straight or right-angle mounting orientation, this connector ensures a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for industrial and automotive applications. Trust in our Card Edge Connector for efficient and durable board-to-board connections in your projects.