807-041-405-102

Heilind Number:EDA807-041-405-102
Manufacturer:EDAC
Manufacturer Number:807-041-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-405-102

Detailed Description

Experience reliable and high-temperature performance with our Green High Temp Card Edge Connector, SKU 807-041-405-102. Designed for demanding applications, this connector features durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal conductivity and longevity. With a single row configuration and 41 positions, it offers seamless connectivity on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Trust in its 5A amperage rating and robust construction for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component from our wide range of PCB connectors.