807-041-421-101

Heilind Number:EDA807-041-421-101
Manufacturer:EDAC
Manufacturer Number:807-041-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding high temperatures. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for robust power delivery. Featuring a single row design with 41 positions, a .156 inch pitch, and .2 inch row spacing, this connector offers seamless integration onto PCBs. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, this connector is a dependable solution for your connectivity needs. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and durability.