807-041-421-103

Heilind Number:EDA807-041-421-103
Manufacturer:EDAC
Manufacturer Number:807-041-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-421-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. With a vibrant green color for easy identification, this connector is not only visually appealing but also highly functional. It features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The single-row design with 41 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in extreme environments. Whether you're working on a new project or upgrading existing systems, trust our High Temp Card Edge Connector to deliver exceptional performance. Explore our full range of connectors in the PCB Connectors category for more options.