807-041-421-104

Heilind Number:EDA807-041-421-104
Manufacturer:EDAC
Manufacturer Number:807-041-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable and durable board-to-board PCB connections. Crafted with precision and quality in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row design and 41 positions, it offers ample connectivity for various applications. The contact material, copper alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Trust in its reliability and efficiency for your connectivity needs.