807-041-421-107

Heilind Number:EDA807-041-421-107
Manufacturer:EDAC
Manufacturer Number:807-041-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety standards. Featuring a single row design with 41 positions and a .156-inch pitch, it offers seamless integration for a variety of PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where resilience is key. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.