807-041-421-108

Heilind Number:EDA807-041-421-108
Manufacturer:EDAC
Manufacturer Number:807-041-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in high-temperature environments. With a vibrant green color, this connector not only stands out visually but also meets stringent UL 94V-0 Diallyl Phthalate housing material standards for enhanced safety. Featuring a single row layout with 41 positions and a contact material of durable Copper Alloy, it ensures secure and stable connections in your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Explore our wide range of connectors under the Products category, including this Card Edge Connector, and elevate the performance of your electronic devices.