807-041-421-112

Heilind Number:EDA807-041-421-112
Manufacturer:EDAC
Manufacturer Number:807-041-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme operating conditions. With a single row layout and 41 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and secure mating. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its quality and durability for your next project.