807-041-425-101

Heilind Number:EDA807-041-425-101
Manufacturer:EDAC
Manufacturer Number:807-041-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-425-101

Detailed Description

Introducing our 807-041-425-101 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. Featuring a single row configuration with 41 positions, it offers seamless connectivity for your electronic applications. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in extreme conditions. Trust in the quality and durability of our card edge connector for seamless integration into your electronic systems. Elevate your connectivity with this essential component from our wide range of PCB connectors.