807-041-427-101

Heilind Number:EDA807-041-427-101
Manufacturer:EDAC
Manufacturer Number:807-041-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a vibrant green color, this connector stands out while delivering reliable power with an amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures safety and durability. Featuring a single row layout with 41 positions, it offers efficient PCB-to-board connection at a pitch of .156 inches, with a row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector maintains peak performance in temperatures ranging from -40 to 105°C. Trust in this essential component for your connectivity needs.