807-041-427-102

Heilind Number:EDA807-041-427-102
Manufacturer:EDAC
Manufacturer Number:807-041-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-427-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. With a vibrant Green color and made from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. Featuring a single row layout with 41 positions and a pitch of .156 inches, it offers precise and efficient connection for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature stability. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your projects.