807-041-427-108

Heilind Number:EDA807-041-427-108
Manufacturer:EDAC
Manufacturer Number:807-041-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-427-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Engineered for exceptional durability, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row configuration and 41 positions, it offers seamless integration into your PCB setup. The contact material, made of Copper Alloy, guarantees low contact resistance and superior conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Rated for an impressive operating temperature range of -40 to 105°C, this connector excels in both extreme heat and cold conditions. Whether for industrial machinery, automotive electronics, or telecommunications systems, trust in the performance and durability of our High Temp Card Edge Connector for seamless and reliable connectivity.