807-041-431-101

Heilind Number:EDA807-041-431-101
Manufacturer:EDAC
Manufacturer Number:807-041-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-431-101

Detailed Description

Introducing our 807-041-431-101 High Temp Card Edge Connector, the reliable solution for high-performance PCB connections. Designed for durability and efficiency, this connector features a single row with 41 positions, allowing for seamless board-to-board connections. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visibility but also offers superior heat resistance, making it ideal for high-temperature environments. Crafted with precision, the contacts are made of copper alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides a secure and precise fit. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its quality and performance for seamless and efficient PCB connectivity.