807-041-431-102

Heilind Number:EDA807-041-431-102
Manufacturer:EDAC
Manufacturer Number:807-041-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-431-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-041-431-102, designed for seamless connectivity in demanding industrial environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration, it features 41 copper alloy contacts for reliable power transmission, rated at 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, facilitating seamless board-to-board connections. Engineered for efficiency, this connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105°C. Trust in its superior quality to elevate the functionality of your electronic systems. Explore our full range of connector solutions in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories.