807-041-431-108

Heilind Number:EDA807-041-431-108
Manufacturer:EDAC
Manufacturer Number:807-041-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed for high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in the most demanding conditions. With a single row configuration and 41 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. The .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB assembly with our High Temp Card Edge Connector and experience unmatched quality and performance.