807-041-441-101

Heilind Number:EDA807-041-441-101
Manufacturer:EDAC
Manufacturer Number:807-041-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-441-101

Detailed Description

Introducing our 807-041-441-101 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this green connector is capable of handling up to 5A of power with ease. Its housing is made from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With one row of 41 gold-plated copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, precise and stable connections are guaranteed. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic applications.