807-041-441-104

Heilind Number:EDA807-041-441-104
Manufacturer:EDAC
Manufacturer Number:807-041-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and reliable PCB connections in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector is built to withstand high temperatures and harsh conditions with ease. With a single row design and 41 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Designed for straight mount orientation, it guarantees a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and high-performance connectivity solutions. Explore our full range of PCB connectors for more innovative solutions.