807-041-441-108

Heilind Number:EDA807-041-441-108
Manufacturer:EDAC
Manufacturer Number:807-041-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-441-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in demanding electronic applications. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and rugged environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Trust in the quality and performance of this essential component, a standout in our extensive lineup of PCB connectors.