807-041-445-101

Heilind Number:EDA807-041-445-101
Manufacturer:EDAC
Manufacturer Number:807-041-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a vibrant green color for easy identification. With a high amperage rating of 5 A, it ensures optimal performance even in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame retardant properties for enhanced safety. Featuring a single row design with 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it allows for seamless integration onto your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in our High Temp Card Edge Connector for dependable and high-quality board-to-board connections.