807-041-445-102

Heilind Number:EDA807-041-445-102
Manufacturer:EDAC
Manufacturer Number:807-041-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures optimal safety and heat resistance. It features a single row layout with 41 positions, perfect for seamless board-to-board connections. The contact material is high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in extreme environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connections with this essential component, a standout in our comprehensive range of connectors.