807-041-445-103

Heilind Number:EDA807-041-445-103
Manufacturer:EDAC
Manufacturer Number:807-041-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connectivity in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures exceptional durability and conductivity, even under high temperatures. Featuring a single row layout with 41 positions and a .156-inch pitch, it offers precise and efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where reliability is paramount. Upgrade your connectivity solutions with this green-colored connector, setting new standards for performance and longevity.