807-041-445-104

Heilind Number:EDA807-041-445-104
Manufacturer:EDAC
Manufacturer Number:807-041-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and safety compliance. The 41-position connector boasts a single row configuration, with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial applications. Trust in the quality and performance of this essential component for your electronic assemblies.