807-041-445-108

Heilind Number:EDA807-041-445-108
Manufacturer:EDAC
Manufacturer Number:807-041-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-445-108

Detailed Description

Introducing our 807-041-445-108 High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a vibrant Green color and features a single row configuration with 41 positions, offering seamless connectivity for your PCB applications. With a reliable 5A amperage rating and durable Copper Alloy contacts, you can trust in its efficiency and longevity. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior heat resistance, making it ideal for high temperature operations. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for industrial machinery or electronic devices, this connector ensures seamless data transmission and power delivery. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is a must-have for any project requiring dependable board-to-board connections. Upgrade your system with the best in class Card Edge Connector, and experience unparalleled performance and reliability.