807-041-447-101

Heilind Number:EDA807-041-447-101
Manufacturer:EDAC
Manufacturer Number:807-041-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance with safety standards. With a single row configuration and 41 copper alloy contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in the most demanding conditions. Trust in its straight mount orientation for easy installation and rest assured that it delivers a consistent amperage of 5A. Elevate your PCB assembly with this top-of-the-line Card Edge Connector, a true testament to our commitment to quality and innovation in the realm of electronic components.