807-041-447-102

Heilind Number:EDA807-041-447-102
Manufacturer:EDAC
Manufacturer Number:807-041-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-447-102

Detailed Description

Introducing our 807-041-447-102 High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. This single-row connector features 41 positions, each crafted with precision from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring high temperature resilience. Trust in the quality and performance of this connector for your board-to-board PCB connectivity needs.