807-041-453-101

Heilind Number:EDA807-041-453-101
Manufacturer:EDAC
Manufacturer Number:807-041-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. This sleek and durable connector features a vibrant green color and is designed for optimal performance in demanding environments. With a maximum amperage of 5 A, it ensures reliable power transmission. The housing is constructed of UL 94V-0 Diallyl Phthalate, guaranteeing fire safety compliance. This single-row connector boasts 41 positions, each made of durable Copper Alloy for long-lasting connectivity. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its quality and performance for seamless board-to-board PCB connections. Elevate your connectivity with our High Temp Card Edge Connector.