807-041-453-102

Heilind Number:EDA807-041-453-102
Manufacturer:EDAC
Manufacturer Number:807-041-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color, this connector stands out while seamlessly integrating into your PCB assembly. Engineered for high-power applications, it boasts a 5A amperage rating and features copper alloy contacts for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame retardancy and compliance with safety standards. With a single row layout and 41 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs in a wide range of industries. Find it in our comprehensive selection of board-to-board PCB connectors, and experience seamless integration and peak performance in your electronic designs.