807-041-453-104

Heilind Number:EDA807-041-453-104
Manufacturer:EDAC
Manufacturer Number:807-041-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-453-104

Detailed Description

Introducing the 807-041-453-104 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Engineered for optimal performance, this connector boasts a sleek green design and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and reliability in even the most demanding applications. With a single row configuration and 41 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with the 807-041-453-104 – where performance meets precision.