807-041-453-107

Heilind Number:EDA807-041-453-107
Manufacturer:EDAC
Manufacturer Number:807-041-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and secure board-to-board PCB connections. Designed for high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a single row design and right angle mount orientation, it offers easy and efficient installation on your PCB. The 41 positions, each crafted with copper alloy contacts, ensure excellent conductivity and signal integrity. Rated for an operating temperature range of -40 to 105 °C, this connector is perfect for applications where temperature fluctuations are common. Trust in the quality and durability of our High Temp Card Edge Connector for your next project. Welcome to the future of connectivity.