807-041-453-108

Heilind Number:EDA807-041-453-108
Manufacturer:EDAC
Manufacturer Number:807-041-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Designed for high-temperature environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and performance. Featuring a vibrant green color for easy identification, it offers a single row configuration with 41 positions, perfect for streamlined PCB layouts. Crafted from Copper Alloy, the contacts guarantee superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved with ease. The right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in the quality and reliability of our High Temp Card Edge Connector for your PCB assembly needs.