807-041-453-112

Heilind Number:EDA807-041-453-112
Manufacturer:EDAC
Manufacturer Number:807-041-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-453-112

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, the 807-041-453-112. Designed for durability and reliability in demanding environments, this connector boasts a vibrant green color and features a single row configuration with 41 positions, making it ideal for a variety of applications. Engineered for optimal performance, it has a contact material of Copper Alloy, ensuring efficient conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation further enhances versatility in PCB assembly. Trust in this connector to deliver seamless and efficient board-to-board connections, meeting the highest industry standards. Elevate your electronic designs with the 807-041-453-112 Card Edge Connector.