807-041-454-102

Heilind Number:EDA807-041-454-102
Manufacturer:EDAC
Manufacturer Number:807-041-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for reliability in even the most demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that can withstand elevated temperatures with ease. With a single row design and a pitch of .156 inches, it offers precise and efficient connectivity for up to 41 positions. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity and longevity. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in a variety of conditions. Trust in this connector for your critical electronic applications, where durability and precision are paramount.