807-041-457-101

Heilind Number:EDA807-041-457-101
Manufacturer:EDAC
Manufacturer Number:807-041-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. This essential component boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 41 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission while handling up to 5A of current. Featuring a right-angle mount orientation, installation is effortless and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical systems that require high temperature tolerance. Trust in its quality and precision for seamless board-to-board connections in your projects.