807-041-457-104

Heilind Number:EDA807-041-457-104
Manufacturer:EDAC
Manufacturer Number:807-041-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color, this connector stands out while offering high functionality. Featuring a 5A amperage rating and constructed from UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The single-row design with 41 positions allows for seamless connectivity on PCBs. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in our Card Edge Connector for superior quality and performance in your electronic projects.