807-041-458-101

Heilind Number:EDA807-041-458-101
Manufacturer:EDAC
Manufacturer Number:807-041-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in high-temperature environments. Featuring a vibrant green color, this connector is not only visually distinct but also stands out in performance. With a power rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. This single-row connector with 41 positions and a pitch of .156 inches offers precise and secure connections. Made of copper alloy, the contacts ensure optimal conductivity. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in this connector for seamless and dependable board-to-board connections in your electronic designs.