807-041-458-102

Heilind Number:EDA807-041-458-102
Manufacturer:EDAC
Manufacturer Number:807-041-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. Each of the 41 positions features high-performance copper alloy contacts, ensuring a secure and low-resistance connection. The right-angle mount orientation and .156-inch pitch make for easy installation, while the compact design with a single row and .2-inch row spacing saves valuable PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability and performance. Trust in 807-041-458-102 for your critical connectivity needs.