807-041-458-103

Heilind Number:EDA807-041-458-103
Manufacturer:EDAC
Manufacturer Number:807-041-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal reliability in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row layout features 41 positions, each crafted with precision from Copper Alloy for efficient power transmission. The .156-inch pitch and .2-inch row spacing offer seamless compatibility with various devices. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving applications on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic connections. Upgrade your connectivity solutions with this essential component, now available in our extensive lineup of PCB connectors.