807-041-458-104

Heilind Number:EDA807-041-458-104
Manufacturer:EDAC
Manufacturer Number:807-041-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-104

Detailed Description

Introducing our 807-041-458-104 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional durability and efficiency. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures optimal safety and protection in any operating environment. Designed for seamless integration, this connector offers a single row of 41 positions with a pitch of .156 inches, perfect for precise and secure connections. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity and longevity. Whether you're working on industrial machinery or electronic devices, this connector is the perfect choice for applications requiring a steady amperage of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with excellence.