807-041-458-107

Heilind Number:EDA807-041-458-107
Manufacturer:EDAC
Manufacturer Number:807-041-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and electrical insulation. Its single row design with 41 positions and a pitch of .156 inches allows for efficient board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Its right angle mount orientation and .2-inch row spacing offer versatility in installation. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connections.