807-041-458-108

Heilind Number:EDA807-041-458-108
Manufacturer:EDAC
Manufacturer Number:807-041-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. With a compact form factor and a single row layout, this connector is perfect for space-constrained PCB designs. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable and secure connectivity. The green color coding not only adds a touch of visual distinction but also indicates its high-temperature suitability, with an impressive operating range of -40 to 105 °C. With 41 positions and a pitch of .156 inches, it provides ample connectivity options for your board-to-board applications. The right-angle mount orientation offers flexibility in installation, while the 5A amperage rating ensures efficient power transmission. Trust in the quality and performance of our Card Edge Connector for seamless and dependable electronic connections.