807-041-458-112

Heilind Number:EDA807-041-458-112
Manufacturer:EDAC
Manufacturer Number:807-041-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding applications. Featuring a vibrant green color for easy identification, this connector is a reliable power solution with a 5A amperage rating. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient conductivity. With a single row configuration and 41 positions, it offers seamless connectivity on the PCB. The pitch of .156 inches and row spacing of .2 inches allow for easy installation. Designed for right-angle mounting, it fits perfectly in space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in extreme conditions. Trust our High Temp Card Edge Connector for your critical power and data transmission needs.