807-041-459-101

Heilind Number:EDA807-041-459-101
Manufacturer:EDAC
Manufacturer Number:807-041-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in high-temperature environments. Engineered for reliability and performance, this connector boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and a total of 41 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts, rated for 5A, guarantee efficient power transmission. Featuring a convenient right-angle mount orientation and a pitch of .156 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Trust in its superior quality and precision engineering for all your PCB connectivity needs.