807-041-459-103

Heilind Number:EDA807-041-459-103
Manufacturer:EDAC
Manufacturer Number:807-041-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity in demanding environments. This essential component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and heat resistance. With a single row layout and 41 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its right-angle mount orientation allows for easy installation, while the vibrant green color adds a touch of visual distinction to your PCB assembly. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your connectivity needs.