807-041-459-104

Heilind Number:EDA807-041-459-104
Manufacturer:EDAC
Manufacturer Number:807-041-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-459-104

Detailed Description

Introducing our 807-041-459-104 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is capable of withstanding operating temperatures ranging from -40 to 105 °C, ensuring optimal performance in even the most demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector not only provides excellent insulation and protection but also adds a touch of sophistication to your design. Featuring a single row design with 41 positions, it offers ample connectivity options for your PCB layouts. The contact material, made of Copper Alloy, guarantees efficient and low-resistance signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure attachment to your circuit boards. Its right-angle mount orientation further enhances space-saving and versatility in your assembly process. Trust in the 807-041-459-104 for seamless and reliable board-to-board connections in your electronic designs.