807-041-501-102

Heilind Number:EDA807-041-501-102
Manufacturer:EDAC
Manufacturer Number:807-041-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate. With 41 positions arranged in a single row, it offers optimal performance for various applications. The contact material, crafted from durable Copper Alloy, ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Its straight mount orientation facilitates easy integration, making it a versatile solution for board-to-board connectivity in PCB applications. Trust in our connector to deliver consistent performance and durability, meeting your connectivity needs with precision.