807-041-501-108

Heilind Number:EDA807-041-501-108
Manufacturer:EDAC
Manufacturer Number:807-041-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 41 positions, facilitating seamless board-to-board connections. Crafted with a UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on printed circuit boards. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Ideal for a variety of applications, this connector is a valuable asset in your electronic projects.