807-041-505-101

Heilind Number:EDA807-041-505-101
Manufacturer:EDAC
Manufacturer Number:807-041-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-505-101

Detailed Description

Upgrade your high-temperature applications with our Green Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row with 41 copper alloy contact positions, ensuring reliable connectivity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial settings. Trust in its straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component, a standout in our extensive range of board-to-board connectors.