807-041-505-102

Heilind Number:EDA807-041-505-102
Manufacturer:EDAC
Manufacturer Number:807-041-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-505-102

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, a reliable solution for demanding applications. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row design and 41 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts and .156 inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Trust in its quality and performance for seamless board-to-board connections.