807-041-521-101

Heilind Number:EDA807-041-521-101
Manufacturer:EDAC
Manufacturer Number:807-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance even in harsh industrial settings. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and 41 positions provide versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding electronic systems. Trust in our quality connectors to deliver exceptional performance and durability.