807-041-521-107

Heilind Number:EDA807-041-521-107
Manufacturer:EDAC
Manufacturer Number:807-041-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this one-row connector features 41 positions with a pitch of .156 inches, ensuring seamless integration on your board. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Engineered with precision, the contact material is made of Copper Alloy, providing efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.